


AU1PMHM3/84A | |
|---|---|
DigiKey Part Number | AU1PMHM3/84AGITR-ND - Tape & Reel (TR) AU1PMHM3/84AGICT-ND - Cut Tape (CT) AU1PMHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PMHM3/84A |
Description | DIODE AVALANCHE 1KV 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.93000 | $9.30 |
| 100 | $0.60700 | $60.70 |
| 500 | $0.46794 | $233.97 |
| 1,000 | $0.42315 | $423.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30279 | $908.37 |
| 21,000 | $0.29979 | $6,295.59 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

