


AU1PJHM3/84A | |
|---|---|
DigiKey Part Number | 112-AU1PJHM3/84ATR-ND - Tape & Reel (TR) 112-AU1PJHM3/84ACT-ND - Cut Tape (CT) 112-AU1PJHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PJHM3/84A |
Description | DIODE AVALANCHE 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.00400 | $10.04 |
| 100 | $0.65560 | $65.56 |
| 500 | $0.50536 | $252.68 |
| 1,000 | $0.45700 | $457.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39553 | $1,186.59 |
| 6,000 | $0.36457 | $2,187.42 |
| 9,000 | $0.34880 | $3,139.20 |
| 15,000 | $0.33108 | $4,966.20 |
| 21,000 | $0.32059 | $6,732.39 |
| 30,000 | $0.31040 | $9,312.00 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

