


AU1PJ-M3/84A | |
|---|---|
DigiKey Part Number | AU1PJ-M3/84AGITR-ND - Tape & Reel (TR) AU1PJ-M3/84AGICT-ND - Cut Tape (CT) AU1PJ-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PJ-M3/84A |
Description | DIODE AVALANCHE 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.77200 | $7.72 |
| 100 | $0.49810 | $49.81 |
| 500 | $0.38022 | $190.11 |
| 1,000 | $0.34222 | $342.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29391 | $881.73 |
| 6,000 | $0.26957 | $1,617.42 |
| 9,000 | $0.25717 | $2,314.53 |
| 15,000 | $0.24323 | $3,648.45 |
| 21,000 | $0.23498 | $4,934.58 |
| 30,000 | $0.22696 | $6,808.80 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

