AR3PG-M3/86A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12,625
Unit Price: $1.05000
Datasheet
Diode 400 V 1.8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AR3PG-M3/86A

DigiKey Part Number
AR3PG-M3/86AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR3PG-M3/86A
Description
DIODE AVALANCHE 400V 1.8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52791$1,583.73
Unit Price without GST:$0.52791
Unit Price with GST:$0.58070