


AR1FJ-M3/H | |
|---|---|
DigiKey Part Number | 112-AR1FJ-M3/HTR-ND - Tape & Reel (TR) 112-AR1FJ-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FJ-M3/H |
Description | DIODE AVALANCHE 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48400 | $4.84 |
| 100 | $0.30760 | $30.76 |
| 500 | $0.23070 | $115.35 |
| 1,000 | $0.20587 | $205.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17425 | $522.75 |
| 6,000 | $0.15831 | $949.86 |
| 9,000 | $0.15018 | $1,351.62 |
| 15,000 | $0.14105 | $2,115.75 |
| 21,000 | $0.13564 | $2,848.44 |
| 30,000 | $0.13038 | $3,911.40 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |



