Image for 60MT100KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60MT100KB

DigiKey Part Number
60MT100KB-ND
Manufacturer
Manufacturer Product Number
60MT100KB
Description
BRIDGE RECT 3PHASE 1KV 60A MTK
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1 kV Chassis Mount MTK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
60 A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MTK
Supplier Device Package
MTK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.