
5KP188A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP188A-E3/54GITR-ND - Tape & Reel (TR) 5KP188A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP188A-E3/54 |
Description | TVS DIODE 188VWM 328VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 15.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 15.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $6.05600 | $60.56 |
| 100 | $4.35010 | $435.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.45955 | $2,767.64 |
| 1,600 | $3.25195 | $5,203.12 |
| 2,400 | $3.21204 | $7,708.90 |
| Unit Price without GST: | $9.07000 |
|---|---|
| Unit Price with GST: | $9.97700 |

