3KASMC13AHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,208
Unit Price: $2.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 652
Unit Price: $3.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,658
Unit Price: $0.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,500
Unit Price: $0.81000
Datasheet

Similar


Bourns Inc.
In Stock: 8,565
Unit Price: $0.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $1.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73840
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73840
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,221
Unit Price: $0.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,676
Unit Price: $1.40000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.48633
Datasheet
21.5V Clamp 140A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 140A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC13AHE3/9AT

DigiKey Part Number
3KASMC13AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC13AHE3/9AT
Description
TVS DIODE 13VWM 21.5VC DO214AB
Customer Reference
Detailed Description
21.5V Clamp 140A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
140A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types