3KASMC10AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.66240
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.28355
Datasheet

Similar


Bourns Inc.
In Stock: 78,944
Unit Price: $0.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,694
Unit Price: $0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.30600
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,690
Unit Price: $0.65000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.48633
Datasheet
17V Clamp 177A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 177A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC10AHE3_A/I

DigiKey Part Number
3KASMC10AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC10AHE3_A/I
Description
TVS DIODE 10VWM 17VC DO214AB
Customer Reference
Detailed Description
17V Clamp 177A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
177A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types