1N6278AHE3_A/C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.94464
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.55824
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.27664
Datasheet
27.7V Clamp 54.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6278AHE3_A/C

DigiKey Part Number
1N6278AHE3_A/C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6278AHE3_A/C
Description
TVS DIODE 17.1VWM 27.7VC 1.5KE
Customer Reference
Detailed Description
27.7V Clamp 54.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types