Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5223B-TR

DigiKey Part Number
1N5223BTR-ND - Tape & Reel (TR)
1N5223BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5223B-TR
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,784
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64200$6.42
100$0.41110$41.11
500$0.31148$155.74
1,000$0.27935$279.35
2,000$0.25226$504.52
5,000$0.22292$1,114.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20478$2,047.80
20,000$0.18953$3,790.60
30,000$0.18176$5,452.80
50,000$0.17303$8,651.50
70,000$0.16786$11,750.20
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300