


1.5SMC440A-M3/57T | |
|---|---|
DigiKey Part Number | 112-1.5SMC440A-M3/57TTR-ND - Tape & Reel (TR) 112-1.5SMC440A-M3/57TCT-ND - Cut Tape (CT) 112-1.5SMC440A-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440A-M3/57T |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $1.91800 | $19.18 |
| 100 | $1.29190 | $129.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.95673 | $813.22 |
| 1,700 | $0.88124 | $1,498.11 |
| 2,550 | $0.84278 | $2,149.09 |
| 4,250 | $0.79957 | $3,398.17 |
| 5,950 | $0.77399 | $4,605.24 |
| 8,500 | $0.74913 | $6,367.60 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.31100 |

