1.5KE540A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,079
Unit Price: $2.05000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.61446
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78544
Datasheet
740V Clamp 2.03A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE540A-E3/73

DigiKey Part Number
1.5KE540A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE540A-E3/73
Description
TVS DIODE 459VWM 740VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
740V Clamp 2.03A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
2.03A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.50060$1,500.60
2,000$1.39753$2,795.06
3,000$1.37374$4,121.22
Manufacturers Standard Package
Unit Price without GST:$1.50060
Unit Price with GST:$1.65066