1.5KE480A-E3/73 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,864
Unit Price: $4.09000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,614
Unit Price: $2.05000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.61446
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78544
Datasheet

Similar


YAGEO
In Stock: 1,863
Unit Price: $0.51000
Datasheet
658V Clamp 2.28A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE480A-E3/73

DigiKey Part Number
1.5KE480A-E3/73GICT-ND - Cut Tape (CT)
1.5KE480A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE480A-E3/73
Description
TVS DIODE 408VWM 658VC 1.5KE
Customer Reference
Detailed Description
658V Clamp 2.28A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.65082$650.82
2,000$0.60350$1,207.00
3,000$0.57925$1,737.75
5,000$0.56656$2,832.80
Manufacturers Standard Package
Unit Price without GST:$0.65082
Unit Price with GST:$0.71590