
1.5B33A-M3/H | |
|---|---|
DigiKey Part Number | 112-1.5B33A-M3/HTR-ND - Tape & Reel (TR) 112-1.5B33A-M3/HCT-ND - Cut Tape (CT) 112-1.5B33A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5B33A-M3/H |
Description | DIODE, TVS, UNIDIR, 1500W, 33V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12700 | $11.27 |
| 100 | $0.73960 | $73.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.54076 | $405.57 |
| 1,500 | $0.49231 | $738.47 |
| 2,250 | $0.46761 | $1,052.12 |
| 3,750 | $0.43986 | $1,649.47 |
| 5,250 | $0.42342 | $2,222.95 |
| 7,500 | $0.40744 | $3,055.80 |
| Unit Price without GST: | $1.81000 |
|---|---|
| Unit Price with GST: | $1.99100 |

