Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XT2318HGRGX12M00E | |
|---|---|
DigiKey Part Number | 541-XT2318HGRGX12M00ETR-ND - Tape & Reel (TR) 541-XT2318HGRGX12M00ECT-ND - Cut Tape (CT) 541-XT2318HGRGX12M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HGRGX12M00E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28927 | $867.81 |
| 6,000 | $0.27730 | $1,663.80 |
| 9,000 | $0.27054 | $2,434.86 |
| 15,000 | $0.26225 | $3,933.75 |
| 21,000 | $0.25693 | $5,395.53 |
| 30,000 | $0.25141 | $7,542.30 |
| Unit Price without GST: | $0.28927 |
|---|---|
| Unit Price with GST: | $0.31820 |








