
WSR5R0300FEA | |
|---|---|
DigiKey Part Number | WSRC-.03TR-ND - Tape & Reel (TR) WSRC-.03CT-ND - Cut Tape (CT) WSRC-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0300FEA |
Description | RES 0.03 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.35100 | $33.51 |
| 25 | $2.90560 | $72.64 |
| 50 | $2.62640 | $131.32 |
| 100 | $2.38920 | $238.92 |
| 250 | $2.12936 | $532.34 |
| 500 | $1.96680 | $983.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.79291 | $2,689.36 |
| 3,000 | $1.68415 | $5,052.45 |
| 4,500 | $1.62831 | $7,327.39 |
| 7,500 | $1.56517 | $11,738.77 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.48900 |

