WSLP25121L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.49180
Datasheet
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25121L000FEB

DigiKey Part Number
WSLP25121L000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP25121L000FEB
Description
RES 0.001 OHM 1% 3W 2512
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90066$1,900.66
Manufacturers Standard Package
Unit Price without GST:$1.90066
Unit Price with GST:$2.09073