
WSL2512R0300FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.03TR-ND - Tape & Reel (TR) WSLH-.03CT-ND - Cut Tape (CT) WSLH-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0300FEA18 |
Description | RES 0.03 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0300FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.92160 | $23.04 |
| 50 | $0.82400 | $41.20 |
| 100 | $0.74140 | $74.14 |
| 250 | $0.65052 | $162.63 |
| 500 | $0.59364 | $296.82 |
| 1,000 | $0.54534 | $545.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51438 | $1,028.76 |
| 4,000 | $0.47881 | $1,915.24 |
| 6,000 | $0.46054 | $2,763.24 |
| 10,000 | $0.43987 | $4,398.70 |
| 14,000 | $0.42756 | $5,985.84 |
| 20,000 | $0.41554 | $8,310.80 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

