10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0100FTA

DigiKey Part Number
541-WSL2512R0100FTATR-ND - Tape & Reel (TR)
541-WSL2512R0100FTACT-ND - Cut Tape (CT)
541-WSL2512R0100FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0100FTA
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0100FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.68000$3.68
10$2.45300$24.53
25$2.11880$52.97
50$1.90960$95.48
100$1.73150$173.15
250$1.53660$384.15
500$1.41460$707.30
1,000$1.31094$1,310.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.47620$2,952.40
4,000$1.38811$5,552.44
6,000$1.34289$8,057.34
10,000$1.29173$12,917.30
Manufacturers Standard Package
Unit Price without GST:$3.68000
Unit Price with GST:$4.04800