
WSL2512R0100FTA | |
|---|---|
DigiKey Part Number | 541-WSL2512R0100FTATR-ND - Tape & Reel (TR) 541-WSL2512R0100FTACT-ND - Cut Tape (CT) 541-WSL2512R0100FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FTA |
Description | RES 0.01 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.45300 | $24.53 |
| 25 | $2.11880 | $52.97 |
| 50 | $1.90960 | $95.48 |
| 100 | $1.73150 | $173.15 |
| 250 | $1.53660 | $384.15 |
| 500 | $1.41460 | $707.30 |
| 1,000 | $1.31094 | $1,310.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47620 | $2,952.40 |
| 4,000 | $1.38811 | $5,552.44 |
| 6,000 | $1.34289 | $8,057.34 |
| 10,000 | $1.29173 | $12,917.30 |
| Unit Price without GST: | $3.68000 |
|---|---|
| Unit Price with GST: | $4.04800 |

