
WSL25128L000FEA18 | |
|---|---|
DigiKey Part Number | 541-4295-2-ND - Tape & Reel (TR) 541-4295-1-ND - Cut Tape (CT) 541-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25128L000FEA18 |
Description | RES 0.008 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25128L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.05160 | $51.29 |
| 50 | $1.84800 | $92.40 |
| 100 | $1.67540 | $167.54 |
| 250 | $1.48600 | $371.50 |
| 500 | $1.36758 | $683.79 |
| 1,000 | $1.26695 | $1,266.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30406 | $2,608.12 |
| 4,000 | $1.22483 | $4,899.32 |
| 6,000 | $1.18415 | $7,104.90 |
| 10,000 | $1.13814 | $11,381.40 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $3.92700 |

