
WSL2010R0300FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0300FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0300FEBCT-ND - Cut Tape (CT) 541-WSL2010R0300FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0300FEB |
Description | RES 0.03 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0300FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.86400 | $18.64 |
| 25 | $1.60480 | $40.12 |
| 50 | $1.44260 | $72.13 |
| 100 | $1.30450 | $130.45 |
| 250 | $1.15328 | $288.32 |
| 500 | $1.05858 | $529.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99771 | $997.71 |
| 2,000 | $0.92802 | $1,856.04 |
| 3,000 | $0.89223 | $2,676.69 |
| 5,000 | $0.85175 | $4,258.75 |
| 7,000 | $0.82762 | $5,793.34 |
| 10,000 | $0.80406 | $8,040.60 |
| 12,000 | $0.79276 | $9,513.12 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

