
WSL2010R0300FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.03TR-ND - Tape & Reel (TR) WSLF-.03CT-ND - Cut Tape (CT) WSLF-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0300FEA18 |
Description | RES 0.03 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0300FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.16100 | $11.61 |
| 25 | $0.99480 | $24.87 |
| 50 | $0.89020 | $44.51 |
| 100 | $0.80130 | $80.13 |
| 250 | $0.70380 | $175.95 |
| 500 | $0.64280 | $321.40 |
| 1,000 | $0.59097 | $590.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51970 | $2,078.80 |
| 8,000 | $0.48729 | $3,898.32 |
| 12,000 | $0.47065 | $5,647.80 |
| 20,000 | $0.45183 | $9,036.60 |
| 28,000 | $0.44061 | $12,337.08 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |

