12 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0120FEB

DigiKey Part Number
541-WSL2010R0120FEBTR-ND - Tape & Reel (TR)
541-WSL2010R0120FEBCT-ND - Cut Tape (CT)
541-WSL2010R0120FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0120FEB
Description
RES 0.012 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.82000$2.82
10$1.86400$18.64
25$1.60480$40.12
50$1.44260$72.13
100$1.30450$130.45
250$1.15328$288.32
500$1.05858$529.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.99771$997.71
2,000$0.92802$1,856.04
3,000$0.89223$2,676.69
5,000$0.85175$4,258.75
7,000$0.82762$5,793.34
10,000$0.80406$8,040.60
12,000$0.79276$9,513.12
Manufacturers Standard Package
Unit Price without GST:$2.82000
Unit Price with GST:$3.10200