
WSL2010R0120FEA18 | |
|---|---|
DigiKey Part Number | 541-10075-2-ND - Tape & Reel (TR) 541-10075-1-ND - Cut Tape (CT) 541-10075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0120FEA18 |
Description | RES 0.012 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0120FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.83700 | $18.37 |
| 25 | $1.58200 | $39.55 |
| 50 | $1.42160 | $71.08 |
| 100 | $1.28540 | $128.54 |
| 250 | $1.13608 | $284.02 |
| 500 | $1.04268 | $521.34 |
| 1,000 | $0.96330 | $963.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85539 | $3,421.56 |
| 8,000 | $0.80578 | $6,446.24 |
| 12,000 | $0.78031 | $9,363.72 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

