
WSK2512R0100FEA | |
|---|---|
DigiKey Part Number | 541-WSK2512R0100FEATR-ND - Tape & Reel (TR) 541-WSK2512R0100FEACT-ND - Cut Tape (CT) 541-WSK2512R0100FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK2512R0100FEA |
Description | CURRENT SENSE RESISTOR |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK2512R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.49700 | $14.97 |
| 25 | $1.28640 | $32.16 |
| 50 | $1.15400 | $57.70 |
| 100 | $1.04130 | $104.13 |
| 250 | $0.91780 | $229.45 |
| 500 | $0.84054 | $420.27 |
| 1,000 | $0.77486 | $774.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73345 | $1,466.90 |
| 4,000 | $0.68511 | $2,740.44 |
| 6,000 | $0.66028 | $3,961.68 |
| 10,000 | $0.63221 | $6,322.10 |
| 14,000 | $0.61548 | $8,616.72 |
| 20,000 | $0.59913 | $11,982.60 |
| Unit Price without GST: | $2.27000 |
|---|---|
| Unit Price with GST: | $2.49700 |

