
WSK1206R0130FEA | |
|---|---|
DigiKey Part Number | WSK1206R0130FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSK1206R0130FEA |
Description | RES 0.013 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric), Concave Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0130FEA Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric), Concave |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71034 | $2,841.36 |
| Unit Price without GST: | $0.71034 |
|---|---|
| Unit Price with GST: | $0.78137 |

