
WSBS8518L1000JK35 | |
|---|---|
DigiKey Part Number | WSBS8518L1000JK35-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JK35 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±65ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±65ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |

