


TNPW080575K0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080575K0BEENTR-ND - Tape & Reel (TR) 541-TNPW080575K0BEENCT-ND - Cut Tape (CT) 541-TNPW080575K0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080575K0BEEN |
Description | RES 75K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080575K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.80760 | $20.19 |
| 50 | $0.76300 | $38.15 |
| 100 | $0.72190 | $72.19 |
| 250 | $0.67284 | $168.21 |
| 500 | $0.63974 | $319.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61004 | $610.04 |
| 2,000 | $0.58351 | $1,167.02 |
| 3,000 | $0.56940 | $1,708.20 |
| 5,000 | $0.55301 | $2,765.05 |
| 7,000 | $0.54303 | $3,801.21 |
| 10,000 | $0.53312 | $5,331.20 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

