


TNPW0805680RFEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805680RFEEATR-ND - Tape & Reel (TR) 541-TNPW0805680RFEEACT-ND - Cut Tape (CT) 541-TNPW0805680RFEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805680RFEEA |
Description | RES 680 OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805680RFEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.18960 | $4.74 |
| 50 | $0.17900 | $8.95 |
| 100 | $0.16890 | $16.89 |
| 250 | $0.15688 | $39.22 |
| 500 | $0.14860 | $74.30 |
| 1,000 | $0.14105 | $141.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12630 | $631.50 |
| 10,000 | $0.12106 | $1,210.60 |
| 15,000 | $0.11828 | $1,774.20 |
| 25,000 | $0.11506 | $2,876.50 |
| 35,000 | $0.11310 | $3,958.50 |
| 50,000 | $0.11116 | $5,558.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

