


TNPW080549K3BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080549K3BEENTR-ND - Tape & Reel (TR) 541-TNPW080549K3BEENCT-ND - Cut Tape (CT) 541-TNPW080549K3BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080549K3BEEN |
Description | RES 49.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080549K3BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.87000 | $8.70 |
| 25 | $0.80680 | $20.17 |
| 50 | $0.76260 | $38.13 |
| 100 | $0.72160 | $72.16 |
| 250 | $0.67252 | $168.13 |
| 500 | $0.63948 | $319.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60977 | $609.77 |
| 2,000 | $0.58326 | $1,166.52 |
| 3,000 | $0.56916 | $1,707.48 |
| 5,000 | $0.55278 | $2,763.90 |
| 7,000 | $0.54280 | $3,799.60 |
| 10,000 | $0.53289 | $5,328.90 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

