


TNPW080517K2BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080517K2BEENTR-ND - Tape & Reel (TR) 541-TNPW080517K2BEENCT-ND - Cut Tape (CT) 541-TNPW080517K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080517K2BEEN |
Description | RES 17.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080517K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.85900 | $8.59 |
| 25 | $0.79600 | $19.90 |
| 50 | $0.75220 | $37.61 |
| 100 | $0.71170 | $71.17 |
| 250 | $0.66336 | $165.84 |
| 500 | $0.63074 | $315.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60144 | $601.44 |
| 2,000 | $0.57529 | $1,150.58 |
| 3,000 | $0.56138 | $1,684.14 |
| 5,000 | $0.54523 | $2,726.15 |
| 7,000 | $0.53538 | $3,747.66 |
| 10,000 | $0.52561 | $5,256.10 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

