40.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060340K2BYEN

DigiKey Part Number
541-TNPW060340K2BYENTR-ND - Tape & Reel (TR)
541-TNPW060340K2BYENCT-ND - Cut Tape (CT)
541-TNPW060340K2BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060340K2BYEN
Description
RES 40.2K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,886
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.75300$7.53
25$0.69840$17.46
50$0.65960$32.98
100$0.62400$62.40
250$0.58140$145.35
500$0.55262$276.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52669$526.69
2,000$0.50355$1,007.10
3,000$0.49122$1,473.66
5,000$0.47691$2,384.55
7,000$0.46818$3,277.26
10,000$0.45951$4,595.10
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000