
TNPW060340K2BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060340K2BYENTR-ND - Tape & Reel (TR) 541-TNPW060340K2BYENCT-ND - Cut Tape (CT) 541-TNPW060340K2BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060340K2BYEN |
Description | RES 40.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.69840 | $17.46 |
| 50 | $0.65960 | $32.98 |
| 100 | $0.62400 | $62.40 |
| 250 | $0.58140 | $145.35 |
| 500 | $0.55262 | $276.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52669 | $526.69 |
| 2,000 | $0.50355 | $1,007.10 |
| 3,000 | $0.49122 | $1,473.66 |
| 5,000 | $0.47691 | $2,384.55 |
| 7,000 | $0.46818 | $3,277.26 |
| 10,000 | $0.45951 | $4,595.10 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

