TNPW0603

TNPW060330K1BETA

Digi-Key Part Number
541-TNPW060330K1BETATR-ND - Tape & Reel (TR)
541-TNPW060330K1BETACT-ND - Cut Tape (CT)
541-TNPW060330K1BETADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW060330K1BETA
Supplier
Description
RES 30.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
30.1 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.06600$10.66
100$0.74320$74.32
1,000$0.43625$436.25
2,500$0.42493$1,062.33
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.41621$2,081.05
10,000$0.40932$4,093.20
Additional Resources
AttributeDescription
Other Names
TNPW060330K1BETA-ND
541-TNPW060330K1BETACT
541-TNPW060330K1BETATR
541-TNPW060330K1BETADKR
TNPW0603 30K1 0.1% T9 RT1
Standard Package5,000