
TNPW06032K10BYEA | |
|---|---|
DigiKey Part Number | 541-4540-2-ND - Tape & Reel (TR) 541-4540-1-ND - Cut Tape (CT) 541-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K10BYEA |
Description | RES 2.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K10BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.63520 | $15.88 |
| 50 | $0.60040 | $30.02 |
| 100 | $0.56800 | $56.80 |
| 250 | $0.52904 | $132.26 |
| 500 | $0.50270 | $251.35 |
| 1,000 | $0.47897 | $478.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43333 | $2,166.65 |
| 10,000 | $0.41736 | $4,173.60 |
| 15,000 | $0.40894 | $6,134.10 |
| 25,000 | $0.39923 | $9,980.75 |
| 35,000 | $0.39335 | $13,767.25 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

