21.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060321K8BEEA

DigiKey Part Number
541-TNPW060321K8BEEATR-ND - Tape & Reel (TR)
541-TNPW060321K8BEEACT-ND - Cut Tape (CT)
541-TNPW060321K8BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060321K8BEEA
Description
RES 21.8K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060321K8BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,780
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12700$1.27
25$0.11760$2.94
50$0.11120$5.56
100$0.10510$10.51
250$0.09756$24.39
500$0.09232$46.16
1,000$0.08752$87.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07809$390.45
10,000$0.07472$747.20
15,000$0.07292$1,093.80
25,000$0.07084$1,771.00
35,000$0.06958$2,435.30
50,000$0.06832$3,416.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500