Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW060320K5DHEA | |
|---|---|
DigiKey Part Number | TNPW060320K5DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060320K5DHEA |
Description | RES 20.5K OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320K5DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060320K5BEEN | Vishay Dale | 0 | TNPW060320K5BEEN-ND | $0.46071 | Parametric Equivalent |
| TNPW060320K5BYEA | Vishay Dale | 0 | TNPW060320K5BYEA-ND | $0.33966 | Parametric Equivalent |
| TNPW060320K5DEEA | Vishay Dale | 0 | TNPW060320K5DEEA-ND | $0.07594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07107 | $355.35 |
| Unit Price without GST: | $0.07107 |
|---|---|
| Unit Price with GST: | $0.07818 |


