TNPW06031K87BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.67054
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.29277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.40467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.47174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.57131
Datasheet

Direct


Panasonic Industry
In Stock: 5,446
Unit Price: $0.15000
Datasheet

Direct


Susumu
In Stock: 4,325
Unit Price: $0.17000
Datasheet

Direct


YAGEO
In Stock: 15,206
Unit Price: $0.15000
Datasheet
1.87 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K87BEEN

DigiKey Part Number
TNPW06031K87BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06031K87BEEN
Description
RES 1.87K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K87BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU06031K87AZEN00Vishay Dale0TNPU06031K87AZEN00-ND$1.67054Upgrade
TNPU06031K87BZEN00Vishay Dale0TNPU06031K87BZEN00-ND$1.29277Upgrade
TNPW06031K87BXEAVishay Dale0TNPW06031K87BXEA-ND$0.40467Parametric Equivalent
TNPW06031K87BXENVishay Dale0TNPW06031K87BXEN-ND$0.47174Parametric Equivalent
TNPW06031K87BYEAVishay Dale0TNPW06031K87BYEA-ND$0.57131Parametric Equivalent
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56451$564.51
Manufacturers Standard Package
Unit Price without GST:$0.56451
Unit Price with GST:$0.62096