1.87 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K87BEEA

DigiKey Part Number
541-2003-2-ND - Tape & Reel (TR)
541-2003-1-ND - Cut Tape (CT)
541-2003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06031K87BEEA
Description
RES 1.87K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K87BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1871VPanasonic Industry5,446P1.87KDBCT-ND$0.15000Direct
In-Stock: 7,587
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31900$3.19
25$0.29600$7.40
50$0.27920$13.96
100$0.26380$26.38
250$0.24524$61.31
500$0.23256$116.28
1,000$0.22104$221.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19866$993.30
10,000$0.19076$1,907.60
15,000$0.18658$2,798.70
25,000$0.18174$4,543.50
35,000$0.17881$6,258.35
50,000$0.17590$8,795.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800