
TNPW060317K2BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060317K2BEEATR-ND - Tape & Reel (TR) 541-TNPW060317K2BEEACT-ND - Cut Tape (CT) 541-TNPW060317K2BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060317K2BEEA |
Description | RES 17.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060317K2BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.30000 | $7.50 |
| 50 | $0.28320 | $14.16 |
| 100 | $0.26760 | $26.76 |
| 250 | $0.24876 | $62.19 |
| 500 | $0.23588 | $117.94 |
| 1,000 | $0.22419 | $224.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20149 | $1,007.45 |
| 10,000 | $0.19348 | $1,934.80 |
| 15,000 | $0.18924 | $2,838.60 |
| 25,000 | $0.18434 | $4,608.50 |
| 35,000 | $0.18136 | $6,347.60 |
| 50,000 | $0.17841 | $8,920.50 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

