
TNPW060313K3BXCN | |
---|---|
DigiKey Part Number | 541-TNPW060313K3BXCNTR-ND - Tape & Reel (TR) 541-TNPW060313K3BXCNCT-ND - Cut Tape (CT) 541-TNPW060313K3BXCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060313K3BXCN |
Description | RES 13.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060313K3BXCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.40200 | $14.02 |
25 | $1.30080 | $32.52 |
50 | $1.23060 | $61.53 |
100 | $1.16560 | $116.56 |
250 | $1.08840 | $272.10 |
500 | $1.03674 | $518.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.97753 | $977.53 |
2,000 | $0.95757 | $1,915.14 |
3,000 | $0.95077 | $2,852.31 |
5,000 | $0.94025 | $4,701.25 |
10,000 | $0.93284 | $9,328.40 |
12,000 | $0.92494 | $11,099.28 |
Unit Price without GST: | $1.70000 |
---|---|
Unit Price with GST: | $1.87000 |