
TNPW0603100KBYEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603100KBYEATR-ND - Tape & Reel (TR) 541-TNPW0603100KBYEACT-ND - Cut Tape (CT) 541-TNPW0603100KBYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100KBYEA |
Description | RES 100K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.64160 | $16.04 |
| 50 | $0.60600 | $30.30 |
| 100 | $0.57330 | $57.33 |
| 250 | $0.53396 | $133.49 |
| 500 | $0.50734 | $253.67 |
| 1,000 | $0.48339 | $483.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43731 | $2,186.55 |
| 10,000 | $0.42119 | $4,211.90 |
| 15,000 | $0.41269 | $6,190.35 |
| 25,000 | $0.40288 | $10,072.00 |
| 35,000 | $0.39694 | $13,892.90 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

