


TNPW0402542RBEED | |
|---|---|
DigiKey Part Number | 541-2141-2-ND - Tape & Reel (TR) 541-2141-1-ND - Cut Tape (CT) 541-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402542RBEED |
Description | RES 542 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 542 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402542RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.30000 | $7.50 |
| 50 | $0.28320 | $14.16 |
| 100 | $0.26760 | $26.76 |
| 250 | $0.24876 | $62.19 |
| 500 | $0.23588 | $117.94 |
| 1,000 | $0.22419 | $224.19 |
| 5,000 | $0.20149 | $1,007.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19348 | $1,934.80 |
| 20,000 | $0.18642 | $3,728.40 |
| 30,000 | $0.18270 | $5,481.00 |
| 50,000 | $0.17841 | $8,920.50 |
| 70,000 | $0.17581 | $12,306.70 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

