33.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040233K2BYEP

DigiKey Part Number
541-TNPW040233K2BYEPTR-ND - Tape & Reel (TR)
541-TNPW040233K2BYEPCT-ND - Cut Tape (CT)
541-TNPW040233K2BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040233K2BYEP
Description
RES 33.2K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 1,267
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.76400$7.64
25$0.70840$17.71
50$0.66900$33.45
100$0.63300$63.30
250$0.58972$147.43
500$0.56050$280.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53422$534.22
2,000$0.51074$1,021.48
3,000$0.49824$1,494.72
5,000$0.48372$2,418.60
7,000$0.47487$3,324.09
10,000$0.46607$4,660.70
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200