1.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW04021K10BYEP

DigiKey Part Number
541-TNPW04021K10BYEPTR-ND - Tape & Reel (TR)
541-TNPW04021K10BYEPCT-ND - Cut Tape (CT)
541-TNPW04021K10BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04021K10BYEP
Description
RES 1.1K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW04021K10BYEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53422$534.22
2,000$0.51074$1,021.48
3,000$0.49824$1,494.72
5,000$0.48372$2,418.60
7,000$0.47487$3,324.09
10,000$0.46607$4,660.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.67000$6.70
25$0.62160$15.54
50$0.58680$29.34
100$0.55530$55.53
250$0.51728$129.32
500$0.49166$245.83
Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.76400$7.64
25$0.70840$17.71
50$0.66900$33.45
100$0.63300$63.30
250$0.58972$147.43
500$0.56050$280.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.81000
Unit Price with GST:$0.89100