


TNPW040211K0BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW040211K0BYEPTR-ND - Tape & Reel (TR) 541-TNPW040211K0BYEPCT-ND - Cut Tape (CT) 541-TNPW040211K0BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040211K0BYEP |
Description | RES 11K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.70840 | $17.71 |
| 50 | $0.66900 | $33.45 |
| 100 | $0.63300 | $63.30 |
| 250 | $0.58972 | $147.43 |
| 500 | $0.56050 | $280.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53422 | $534.22 |
| 2,000 | $0.51074 | $1,021.48 |
| 3,000 | $0.49824 | $1,494.72 |
| 5,000 | $0.48372 | $2,418.60 |
| 7,000 | $0.47487 | $3,324.09 |
| 10,000 | $0.46607 | $4,660.70 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

