
TNPU08052K49BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08052K49BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08052K49BZEN00CT-ND - Cut Tape (CT) 541-TNPU08052K49BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K49BZEN00 |
Description | RES SMD 2.49K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08052K49BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.43600 | $24.36 |
| 25 | $2.26040 | $56.51 |
| 50 | $2.13920 | $106.96 |
| 100 | $2.02860 | $202.86 |
| 250 | $1.89820 | $474.55 |
| 500 | $1.81118 | $905.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.73363 | $1,733.63 |
| 2,000 | $1.66495 | $3,329.90 |
| 3,000 | $1.62860 | $4,885.80 |
| 5,000 | $1.58657 | $7,932.85 |
| 7,000 | $1.56106 | $10,927.42 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.23400 |

