
TNPU06037K50AYEA00 | |
|---|---|
DigiKey Part Number | 541-TNPU06037K50AYEA00TR-ND - Tape & Reel (TR) 541-TNPU06037K50AYEA00CT-ND - Cut Tape (CT) 541-TNPU06037K50AYEA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06037K50AYEA00 |
Description | TNPU0603 7K5 0.05% T-13 ET1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.63200 | $40.80 |
| 50 | $1.54360 | $77.18 |
| 100 | $1.46270 | $146.27 |
| 250 | $1.36696 | $341.74 |
| 500 | $1.30278 | $651.39 |
| 1,000 | $1.24546 | $1,245.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.13643 | $5,682.15 |
| 10,000 | $1.09864 | $10,986.40 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.34300 |

